
M0506-25-SS | |
|---|---|
DigiKey Part Number | 1772-M0506-25-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0506-25-SS |
Description | ROUND SPACER STAINLESS STEEL 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 5 | $2.72600 | $13.63 |
| 10 | $2.55700 | $25.57 |
| 25 | $2.36040 | $59.01 |
| 50 | $2.23060 | $111.53 |
| 100 | $2.11440 | $211.44 |
| 250 | $1.97932 | $494.83 |
| 500 | $1.88948 | $944.74 |
| 1,000 | $1.80898 | $1,808.98 |

