Round Spacer Unthreaded Nylon 0.276" (7.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0506-25-N

DigiKey Part Number
1772-2700-ND
Manufacturer
Manufacturer Product Number
M0506-25-N
Description
ROUND SPACER NYLON 7.01MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.276" (7.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.106" (2.69mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.276" (7.01mm)
Length - Overall
0.276" (7.01mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.15000$2.15
5$1.82200$9.11
10$1.70500$17.05
25$1.56960$39.24
50$1.47980$73.99
100$1.39950$139.95
250$1.30612$326.53
500$1.24408$622.04
1,000$1.18849$1,188.49
Manufacturers Standard Package