
4632-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-4632-832-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4632-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 5 | $3.28400 | $16.42 |
| 10 | $3.08300 | $30.83 |
| 25 | $2.84920 | $71.23 |
| 50 | $2.69420 | $134.71 |
| 100 | $2.55550 | $255.55 |
| 250 | $2.39424 | $598.56 |
| 500 | $2.28698 | $1,143.49 |
| 1,000 | $2.19082 | $2,190.82 |

