
4579-632-SS | |
|---|---|
DigiKey Part Number | 1772-2383-ND |
Manufacturer | |
Manufacturer Product Number | 4579-632-SS |
Description | HEX STANDOFF #6-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 5 | $5.04800 | $25.24 |
| 10 | $4.74900 | $47.49 |
| 25 | $4.40360 | $110.09 |
| 50 | $4.17420 | $208.71 |
| 100 | $3.96890 | $396.89 |
| 250 | $3.73000 | $932.50 |
| 500 | $3.57100 | $1,785.50 |
| 1,000 | $3.42849 | $3,428.49 |

