
4566-632-S | |
|---|---|
DigiKey Part Number | 1772-2929-ND |
Manufacturer | |
Manufacturer Product Number | 4566-632-S |
Description | HEX STANDOFF #6-32 STEEL 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.250" (82.55mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $3.09000 | $15.45 |
| 10 | $2.89900 | $28.99 |
| 25 | $2.67960 | $66.99 |
| 50 | $2.53360 | $126.68 |

