Hex Standoff Threaded #6-32 Nylon 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4566-632-N

DigiKey Part Number
1772-3520-ND
Manufacturer
Manufacturer Product Number
4566-632-N
Description
HEX STANDOFF #6-32 NYLON 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
3.000" (76.20mm)
Length - Overall
3.250" (82.55mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.24000$9.24
5$7.96200$39.81
10$7.50800$75.08
25$6.98000$174.50
50$6.62920$331.46
100$6.31530$631.53
250$5.95000$1,487.50
500$5.70672$2,853.36
1,000$5.48855$5,488.55
Manufacturers Standard Package