
4546-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-2805-ND |
Manufacturer | |
Manufacturer Product Number | 4546-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 1.250" (31.75mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.61000 | $3.61 |
| 5 | $3.07600 | $15.38 |
| 10 | $2.88500 | $28.85 |
| 25 | $2.66520 | $66.63 |
| 50 | $2.51940 | $125.97 |
| 100 | $2.38880 | $238.88 |
| 250 | $2.23716 | $559.29 |
| 500 | $2.13622 | $1,068.11 |
| 1,000 | $2.04581 | $2,045.81 |

