Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8"
4507-440-N
4507-440-N

4507-440-N

DigiKey Part Number
1772-1331-ND
Manufacturer
Manufacturer Product Number
4507-440-N
Description
HEX STANDOFF #4-40 NYLON 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
4507-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.33000$5.33
5$4.55800$22.79
10$4.28500$42.85
25$3.96880$99.22
50$3.75900$187.95
100$3.57120$357.12
250$3.35288$838.22
500$3.20760$1,603.80
1,000$3.07734$3,077.34
Manufacturers Standard Package