Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4507-440-B

DigiKey Part Number
1772-2429-ND
Manufacturer
Manufacturer Product Number
4507-440-B
Description
HEX STANDOFF #4-40 BRASS 5/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.813" (20.64mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,064
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
5$0.96800$4.84
10$0.90400$9.04
25$0.82800$20.70
50$0.77800$38.90
100$0.73340$73.34
250$0.68160$170.40
500$0.64718$323.59
1,000$0.61638$616.38
Manufacturers Standard Package