
4502-256-S-12 | |
|---|---|
DigiKey Part Number | 1772-3005-ND |
Manufacturer | |
Manufacturer Product Number | 4502-256-S-12 |
Description | HEX STANDOFF #2-56 STEEL 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Steel 0.313" (7.94mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 5 | $0.95000 | $4.75 |
| 10 | $0.88600 | $8.86 |
| 25 | $0.81160 | $20.29 |
| 50 | $0.76260 | $38.13 |
| 100 | $0.71890 | $71.89 |
| 250 | $0.66800 | $167.00 |
| 500 | $0.63420 | $317.10 |
| 1,000 | $0.60396 | $603.96 |

