
2246-832-SS | |
|---|---|
DigiKey Part Number | 1772-2246-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2246-832-SS |
Description | HEX STANDOFF #8-32 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.000" (25.40mm) 1" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 5 | $6.50600 | $32.53 |
| 10 | $6.12900 | $61.29 |
| 25 | $5.69240 | $142.31 |
| 50 | $5.40260 | $270.13 |

