2124-632-SS-20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 254
Unit Price: $6.83000
Datasheet
Hex Standoff Threaded #6-32 Stainless Steel 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2124-632-SS-20

DigiKey Part Number
1772-2672-ND
Manufacturer
Manufacturer Product Number
2124-632-SS-20
Description
HEX STANDOFF #6-32 SS 44.45MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.750" (44.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.750" (44.45mm)
Length - Overall
1.750" (44.45mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.42000$9.42
5$8.11600$40.58
10$7.65400$76.54
25$7.11680$177.92
50$6.75980$337.99
100$6.44030$644.03
250$6.06844$1,517.11
500$5.82078$2,910.39
1,000$5.59872$5,598.72
Manufacturers Standard Package