



2124-632-N | |
|---|---|
DigiKey Part Number | 1772-2791-ND |
Manufacturer | |
Manufacturer Product Number | 2124-632-N |
Description | HEX STANDOFF #6-32 NYLON 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 5 | $6.72400 | $33.62 |
| 10 | $6.33600 | $63.36 |
| 25 | $5.88600 | $147.15 |
| 50 | $5.58720 | $279.36 |
| 100 | $5.31970 | $531.97 |
| 250 | $5.00856 | $1,252.14 |
| 500 | $4.80138 | $2,400.69 |
| 1,000 | $4.61559 | $4,615.59 |

