Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104-632-AL-6

DigiKey Part Number
1772-3772-ND
Manufacturer
Manufacturer Product Number
2104-632-AL-6
Description
HEX STANDOFF #6-32 ALUMINUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Iridite
Color
Gold
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.71000$0.71
5$0.59200$2.96
10$0.55000$5.50
25$0.50240$12.56
50$0.47080$23.54
100$0.44270$44.27
250$0.41004$102.51
500$0.38838$194.19
1,000$0.36899$368.99
Manufacturers Standard Package