Hex Standoff Threaded #6-32 Nylon 0.406" (10.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102T-632-N

DigiKey Part Number
1772-2432-ND
Manufacturer
Manufacturer Product Number
2102T-632-N
Description
HEX STANDOFF #6-32 NYLON 10.32MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.406" (10.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.406" (10.32mm)
Length - Overall
0.406" (10.32mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.05000$3.05
5$2.59400$12.97
10$2.43200$24.32
25$2.24360$56.09
50$2.11900$105.95
100$2.00760$200.76
250$1.87804$469.51
500$1.79188$895.94
1,000$1.71466$1,714.66
Manufacturers Standard Package