Hex Standoff Threaded #6-32 Brass 0.406" (10.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102T-632-B

DigiKey Part Number
1772-2102T-632-B-ND
Manufacturer
Manufacturer Product Number
2102T-632-B
Description
HEX STANDOFF #6-32 BRASS 10.32MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.406" (10.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.406" (10.32mm)
Length - Overall
0.406" (10.32mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
5$0.96200$4.81
10$0.89700$8.97
25$0.82200$20.55
50$0.77220$38.61
100$0.72790$72.79
250$0.67648$169.12
500$0.64232$321.16
1,000$0.61172$611.72
Manufacturers Standard Package