
2102T-440-SS | |
|---|---|
DigiKey Part Number | 1772-3730-ND |
Manufacturer | |
Manufacturer Product Number | 2102T-440-SS |
Description | HEX STANDOFF #4-40 SS 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 5 | $2.78000 | $13.90 |
| 10 | $2.60800 | $26.08 |
| 25 | $2.40880 | $60.22 |
| 50 | $2.27640 | $113.82 |
| 100 | $2.15810 | $215.81 |
| 250 | $2.02052 | $505.13 |
| 500 | $1.92900 | $964.50 |
| 1,000 | $1.84696 | $1,846.96 |

