
2102T-440-AL | |
|---|---|
DigiKey Part Number | 1772-3086-ND |
Manufacturer | |
Manufacturer Product Number | 2102T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 5 | $1.48000 | $7.40 |
| 10 | $1.38400 | $13.84 |
| 25 | $1.27240 | $31.81 |
| 50 | $1.19860 | $59.93 |
| 100 | $1.13260 | $113.26 |
| 250 | $1.05596 | $263.99 |
| 500 | $1.00506 | $502.53 |
| 1,000 | $0.95946 | $959.46 |

