



2063-440-SS | |
|---|---|
DigiKey Part Number | 1772-1490-ND |
Manufacturer | |
Manufacturer Product Number | 2063-440-SS |
Description | HEX STANDOFF #4-40 SS 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2063-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 5 | $1.91200 | $9.56 |
| 10 | $1.79000 | $17.90 |
| 25 | $1.64840 | $41.21 |
| 50 | $1.55480 | $77.74 |
| 100 | $1.47110 | $147.11 |
| 250 | $1.37396 | $343.49 |
| 500 | $1.30934 | $654.67 |
| 1,000 | $1.25148 | $1,251.48 |

