
2063-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-3574-ND |
Manufacturer | |
Manufacturer Product Number | 2063-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.875" (22.23mm) 7/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $0.96400 | $4.82 |
| 10 | $0.89900 | $8.99 |
| 25 | $0.82400 | $20.60 |
| 50 | $0.77420 | $38.71 |
| 100 | $0.72980 | $72.98 |
| 250 | $0.67820 | $169.55 |
| 500 | $0.64394 | $321.97 |
| 1,000 | $0.61327 | $613.27 |

