
2063-440-N | |
|---|---|
DigiKey Part Number | 1772-2652-ND |
Manufacturer | |
Manufacturer Product Number | 2063-440-N |
Description | HEX STANDOFF #4-40 NYLON 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.23000 | $4.23 |
| 5 | $3.60800 | $18.04 |
| 10 | $3.38800 | $33.88 |
| 25 | $3.13360 | $78.34 |
| 50 | $2.96440 | $148.22 |
| 100 | $2.81300 | $281.30 |
| 250 | $2.63712 | $659.28 |
| 500 | $2.52008 | $1,260.04 |
| 1,000 | $2.41518 | $2,415.18 |

