
2063-440-B | |
|---|---|
DigiKey Part Number | 1772-2063-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 2063-440-B |
Description | HEX STANDOFF #4-40 BRASS 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 5 | $0.99200 | $4.96 |
| 10 | $0.92600 | $9.26 |
| 25 | $0.84840 | $21.21 |
| 50 | $0.79720 | $39.86 |
| 100 | $0.75150 | $75.15 |
| 250 | $0.69856 | $174.64 |
| 500 | $0.66336 | $331.68 |
| 1,000 | $0.63187 | $631.87 |

