
2057T-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2777-ND |
Manufacturer | |
Manufacturer Product Number | 2057T-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 13.49MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.531" (13.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.531" (13.49mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.87000 | $10.87 |
| 5 | $9.38400 | $46.92 |
| 10 | $8.85600 | $88.56 |
| 25 | $8.24200 | $206.05 |
| 50 | $7.83420 | $391.71 |
| 100 | $7.46910 | $746.91 |
| 250 | $7.04412 | $1,761.03 |
| 500 | $6.76108 | $3,380.54 |
| 1,000 | $6.50721 | $6,507.21 |

