
2057T-440-N | |
|---|---|
DigiKey Part Number | 1772-2057T-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 2057T-440-N |
Description | HEX STANDOFF #4-40 NYLON 13.49MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.531" (13.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.531" (13.49mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 5 | $8.43600 | $42.18 |
| 10 | $7.95700 | $79.57 |
| 25 | $7.40000 | $185.00 |
| 50 | $7.03020 | $351.51 |
| 100 | $6.69910 | $669.91 |
| 250 | $6.31388 | $1,578.47 |
| 500 | $6.05732 | $3,028.66 |

