
2057T-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3151-ND |
Manufacturer | |
Manufacturer Product Number | 2057T-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 13.49MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.531" (13.49mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.531" (13.49mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 5 | $5.24800 | $26.24 |
| 10 | $4.93700 | $49.37 |
| 25 | $4.57720 | $114.43 |
| 50 | $4.33820 | $216.91 |
| 100 | $4.12430 | $412.43 |
| 250 | $3.87564 | $968.91 |
| 500 | $3.71012 | $1,855.06 |
| 1,000 | $3.56171 | $3,561.71 |

