
2056T-440-AL | |
|---|---|
DigiKey Part Number | 1772-1572-ND |
Manufacturer | |
Manufacturer Product Number | 2056T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 11.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.469" (11.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2056T-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.469" (11.90mm) | |
Length - Overall | 0.469" (11.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 5 | $0.40800 | $2.04 |
| 10 | $0.37900 | $3.79 |
| 25 | $0.34560 | $8.64 |
| 50 | $0.32320 | $16.16 |
| 100 | $0.30340 | $30.34 |
| 250 | $0.28044 | $70.11 |
| 500 | $0.26520 | $132.60 |
| 1,000 | $0.25156 | $251.56 |

