
2056T-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1918-ND |
Manufacturer | |
Manufacturer Product Number | 2056T-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 11.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.469" (11.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2056T-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.469" (11.90mm) | |
Length - Overall | 0.469" (11.90mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 5 | $0.45400 | $2.27 |
| 10 | $0.42100 | $4.21 |
| 25 | $0.38400 | $9.60 |
| 50 | $0.35920 | $17.96 |
| 100 | $0.33720 | $33.72 |
| 250 | $0.31176 | $77.94 |
| 500 | $0.29490 | $147.45 |
| 1,000 | $0.27979 | $279.79 |

