
2056T-256-SS | |
|---|---|
DigiKey Part Number | 1772-1628-ND |
Manufacturer | |
Manufacturer Product Number | 2056T-256-SS |
Description | HEX STANDOFF #2-56 SS 11.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.469" (11.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2056T-256-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.469" (11.90mm) | |
Length - Overall | 0.469" (11.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 5 | $3.63800 | $18.19 |
| 10 | $3.41600 | $34.16 |
| 25 | $3.15880 | $78.97 |
| 50 | $2.98840 | $149.42 |
| 100 | $2.83590 | $283.59 |
| 250 | $2.65872 | $664.68 |
| 500 | $2.54080 | $1,270.40 |
| 1,000 | $2.43512 | $2,435.12 |

