Hex Standoff Threaded #2-56 Aluminum 0.469" (11.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2056T-256-AL

DigiKey Part Number
1772-1347-ND
Manufacturer
Manufacturer Product Number
2056T-256-AL
Description
HEX STANDOFF #2-56 ALUM 11.90MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.469" (11.90mm)
Datasheet
 Datasheet
EDA/CAD Models
2056T-256-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.469" (11.90mm)
Length - Overall
0.469" (11.90mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.76000$0.76
5$0.63400$3.17
10$0.59100$5.91
25$0.54000$13.50
50$0.50620$25.31
100$0.47630$47.63
250$0.44160$110.40
500$0.41852$209.26
1,000$0.39788$397.88
Manufacturers Standard Package