
2053T-440-SS | |
|---|---|
DigiKey Part Number | 1772-2874-ND |
Manufacturer | |
Manufacturer Product Number | 2053T-440-SS |
Description | HEX STANDOFF #4-40 SS 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 5 | $2.70600 | $13.53 |
| 10 | $2.53800 | $25.38 |
| 25 | $2.34320 | $58.58 |
| 50 | $2.21420 | $110.71 |
| 100 | $2.09870 | $209.87 |
| 250 | $1.96456 | $491.14 |
| 500 | $1.87530 | $937.65 |
| 1,000 | $1.79535 | $1,795.35 |

