
2053T-440-AL | |
|---|---|
DigiKey Part Number | 1772-2783-ND |
Manufacturer | |
Manufacturer Product Number | 2053T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 5 | $0.39600 | $1.98 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.33520 | $8.38 |
| 50 | $0.31360 | $15.68 |
| 100 | $0.29420 | $29.42 |
| 250 | $0.27176 | $67.94 |
| 500 | $0.25688 | $128.44 |
| 1,000 | $0.24356 | $243.56 |

