
2053T-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3378-ND |
Manufacturer | |
Manufacturer Product Number | 2053T-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.281" (7.14mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 5 | $0.74600 | $3.73 |
| 10 | $0.69400 | $6.94 |
| 25 | $0.63520 | $15.88 |
| 50 | $0.59580 | $29.79 |
| 100 | $0.56090 | $56.09 |
| 250 | $0.52032 | $130.08 |
| 500 | $0.49340 | $246.70 |
| 1,000 | $0.46931 | $469.31 |

