
1281-38-AL | |
|---|---|
DigiKey Part Number | 1772-3596-ND |
Manufacturer | |
Manufacturer Product Number | 1281-38-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 5 | $2.82400 | $14.12 |
| 10 | $2.64900 | $26.49 |
| 25 | $2.44520 | $61.13 |
| 50 | $2.31020 | $115.51 |
| 100 | $2.18970 | $218.97 |
| 250 | $2.04952 | $512.38 |
| 500 | $1.95626 | $978.13 |
| 1,000 | $1.87272 | $1,872.72 |

