
1186T-8-SS | |
|---|---|
DigiKey Part Number | 1772-2704-ND |
Manufacturer | |
Manufacturer Product Number | 1186T-8-SS |
Description | ROUND SPACER SS 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.74000 | $3.74 |
| 5 | $3.19000 | $15.95 |
| 10 | $2.99500 | $29.95 |
| 25 | $2.76840 | $69.21 |
| 50 | $2.61820 | $130.91 |
| 100 | $2.48380 | $248.38 |
| 250 | $2.32748 | $581.87 |
| 500 | $2.22350 | $1,111.75 |
| 1,000 | $2.13030 | $2,130.30 |

