
1186T-12-N | |
|---|---|
DigiKey Part Number | 1772-1186T-12-N-ND |
Manufacturer | |
Manufacturer Product Number | 1186T-12-N |
Description | ROUND SPACER NYLON 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 5 | $2.83800 | $14.19 |
| 10 | $2.66200 | $26.62 |
| 25 | $2.45800 | $61.45 |
| 50 | $2.32260 | $116.13 |
| 100 | $2.20130 | $220.13 |
| 250 | $2.06048 | $515.12 |
| 500 | $1.96678 | $983.39 |
| 1,000 | $1.88283 | $1,882.83 |

