
1186-6-AL | |
|---|---|
DigiKey Part Number | 1772-3660-ND |
Manufacturer | |
Manufacturer Product Number | 1186-6-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 5 | $0.60400 | $3.02 |
| 10 | $0.56300 | $5.63 |
| 25 | $0.51400 | $12.85 |
| 50 | $0.48200 | $24.10 |
| 100 | $0.45330 | $45.33 |
| 250 | $0.42008 | $105.02 |
| 500 | $0.39804 | $199.02 |
| 1,000 | $0.37832 | $378.32 |

