
1186-12-SS | |
|---|---|
DigiKey Part Number | 1772-3153-ND |
Manufacturer | |
Manufacturer Product Number | 1186-12-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 5 | $2.15600 | $10.78 |
| 10 | $2.02000 | $20.20 |
| 25 | $1.86160 | $46.54 |
| 50 | $1.75720 | $87.86 |
| 100 | $1.66360 | $166.36 |
| 250 | $1.55496 | $388.74 |
| 500 | $1.48270 | $741.35 |
| 1,000 | $1.41797 | $1,417.97 |

