
1186-12-S-12 | |
|---|---|
DigiKey Part Number | 1772-3441-ND |
Manufacturer | |
Manufacturer Product Number | 1186-12-S-12 |
Description | ROUND SPACER STEEL 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 5 | $1.38800 | $6.94 |
| 10 | $1.29700 | $12.97 |
| 25 | $1.19160 | $29.79 |
| 50 | $1.12200 | $56.10 |
| 100 | $1.06000 | $106.00 |
| 250 | $0.98788 | $246.97 |

