
1186-12-AL | |
|---|---|
DigiKey Part Number | 1772-1186-12-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1186-12-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 5 | $0.40200 | $2.01 |
| 10 | $0.37200 | $3.72 |
| 25 | $0.33920 | $8.48 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.29780 | $29.78 |
| 250 | $0.27524 | $68.81 |
| 500 | $0.26026 | $130.13 |
| 1,000 | $0.24684 | $246.84 |

