
1186-10-SS | |
|---|---|
DigiKey Part Number | 1772-1035-ND |
Manufacturer | |
Manufacturer Product Number | 1186-10-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1186-10-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 5 | $1.18000 | $5.90 |
| 10 | $1.10200 | $11.02 |
| 25 | $1.01160 | $25.29 |
| 50 | $0.95200 | $47.60 |
| 100 | $0.89850 | $89.85 |
| 250 | $0.83648 | $209.12 |
| 500 | $0.79524 | $397.62 |
| 1,000 | $0.75834 | $758.34 |

