
1186-10-B | |
|---|---|
DigiKey Part Number | 1772-3466-ND |
Manufacturer | |
Manufacturer Product Number | 1186-10-B |
Description | ROUND SPACER BRASS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 5 | $1.72600 | $8.63 |
| 10 | $1.61500 | $16.15 |
| 25 | $1.48560 | $37.14 |
| 50 | $1.40020 | $70.01 |
| 100 | $1.32390 | $132.39 |
| 250 | $1.23512 | $308.78 |
| 500 | $1.17610 | $588.05 |
| 1,000 | $1.12327 | $1,123.27 |

