
1186-10-AL | |
|---|---|
DigiKey Part Number | 1772-2696-ND |
Manufacturer | |
Manufacturer Product Number | 1186-10-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 5 | $1.19800 | $5.99 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.02680 | $25.67 |
| 50 | $0.96600 | $48.30 |
| 100 | $0.91190 | $91.19 |
| 250 | $0.84904 | $212.26 |
| 500 | $0.80724 | $403.62 |
| 1,000 | $0.76984 | $769.84 |

