
1156-10-S | |
|---|---|
DigiKey Part Number | 1772-3870-ND |
Manufacturer | |
Manufacturer Product Number | 1156-10-S |
Description | ROUND SPACER STEEL 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 5 | $0.54600 | $2.73 |
| 10 | $0.50800 | $5.08 |
| 25 | $0.46400 | $11.60 |
| 50 | $0.43460 | $21.73 |
| 100 | $0.40850 | $40.85 |
| 250 | $0.37812 | $94.53 |
| 500 | $0.35800 | $179.00 |
| 1,000 | $0.33999 | $339.99 |

