
1156-10-PH | |
|---|---|
DigiKey Part Number | 1772-3824-ND |
Manufacturer | |
Manufacturer Product Number | 1156-10-PH |
Description | ROUND SPACER PHENOLIC 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 5 | $2.09000 | $10.45 |
| 10 | $1.95600 | $19.56 |
| 25 | $1.80200 | $45.05 |
| 50 | $1.70000 | $85.00 |
| 100 | $1.60890 | $160.89 |
| 250 | $1.50292 | $375.73 |
| 500 | $1.43246 | $716.23 |
| 1,000 | $1.36934 | $1,369.34 |

