Round Spacer Unthreaded Brass 0.094" (2.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107A-4-B

DigiKey Part Number
1772-1107A-4-B-ND
Manufacturer
Manufacturer Product Number
1107A-4-B
Description
ROUND SPACER BRASS 2.38MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Brass 0.094" (2.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.094" (2.38mm)
Length - Overall
0.094" (2.38mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,228
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.03000$2.03
5$1.71600$8.58
10$1.60400$16.04
25$1.47600$36.90
50$1.39120$69.56
100$1.31520$131.52
250$1.22696$306.74
500$1.16834$584.17
1,000$1.11581$1,115.81
Manufacturers Standard Package