



1107-4-B | |
|---|---|
DigiKey Part Number | 1772-1013-ND |
Manufacturer | |
Manufacturer Product Number | 1107-4-B |
Description | ROUND SPACER BRASS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1107-4-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 5 | $0.59200 | $2.96 |
| 10 | $0.55200 | $5.52 |
| 25 | $0.50400 | $12.60 |
| 50 | $0.47260 | $23.63 |
| 100 | $0.44440 | $44.44 |
| 250 | $0.41180 | $102.95 |
| 500 | $0.39016 | $195.08 |
| 1,000 | $0.37078 | $370.78 |

