#4-40 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0368-SS

DigiKey Part Number
1772-1447-ND
Manufacturer
Manufacturer Product Number
0368-SS
Description
PANEL SCREW KNOB SLOTTED #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
0368-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.250" (6.35mm) 1/4"
Length - Below Head
0.438" (11.13mm) 7/16"
Length - Overall
0.687" (17.45mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,267
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.84000$1.84
5$1.55400$7.77
10$1.45300$14.53
25$1.33640$33.41
50$1.25900$62.95
100$1.19000$119.00
250$1.10992$277.48
500$1.05664$528.32
1,000$1.00895$1,008.95
Manufacturers Standard Package