
VS243438 | |
|---|---|
DigiKey Part Number | 2201-VS243438-ND |
Manufacturer | |
Manufacturer Product Number | VS243438 |
Description | RF CVBS 06RA 24A25P M25 LC F16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 25 | Shielding Unshielded |
Shell Size - Insert 24-A25 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Rubber |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $51.75940 | $5,175.94 |

