
R941924600 | |
|---|---|
DigiKey Part Number | 2201-R941924600-ND |
Manufacturer | |
Manufacturer Product Number | R941924600 |
Description | BANANA / 4MM SERIE FEMALE DPIS I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Yellow |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Radiall USA, Inc. | Termination Solder Cup |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color Yellow |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Operating Temperature -40°C ~ 100°C |
Plug/Mating Plug Diameter Standard Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.83250 | $783.25 |

