
R573483500 | |
|---|---|
DigiKey Part Number | 2201-R573483500-ND |
Manufacturer | |
Manufacturer Product Number | R573483500 |
Description | IC RF SWITCH SP5T 18GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP5T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Circuit SP5T | Operating Temperature -40°C ~ 85°C |
Frequency Range 0Hz ~ 18GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,693.83000 | $1,693.83 |

